Add To Favorites
Product Overview
Digi-Key Part Number 283-3895-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/S-8102-2

Description FUSE BLOCK CART 300V CHASS MNT
Expanded Description Fuse Block 20A 300V 2 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets S8000 Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 2
Voltage 300V
Current Rating 20A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S-8102-2-R-ND S-8102-2-R Eaton Bulk ? 0
5,26800 10  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 283-3895
BK-S-8102-2
BK/S-8102-2-ND
BK/S81022
S-8102-2

21:18:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,72000 6,72
5 6,48000 32,40
10 6,23800 62,38
50 4,79880 239,94
100 4,07890 407,89
250 3,83896 959,74
500 3,35910 1.679,55
1.000 3,23913 3.239,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback