Add To Favorites
Product Overview
Digi-Key Part Number 283-3396-ND
Quantity Available 1.652
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/PCH-3-R

Description FUSE BOARD MNT 3A 250VAC 350VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PC-Tron Series Datasheet
PCN Design/Specification Multiple Devices 25/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 4.4kA DC
Melting I²t 0.75
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,43000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCC-3-R - Eaton | 283-2768-ND DigiKey Electronics
  • BK/PCC-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 2,11000
  • 283-2768-ND
  • BK/PCB-3-R - Eaton | 283-2761-ND DigiKey Electronics
  • BK/PCB-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 2,11000
  • 283-2761-ND
Additional Resources
Standard Package ? 100
Other Names BK-PCH-3-R
BK/PCH-3-R-ND
BK/PCH3R

10:12:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
5 3,97000 19,85
10 3,83300 38,33
50 3,01140 150,57
100 2,46380 246,38
250 2,39540 598,85
500 2,05320 1.026,60
1.000 1,91632 1.916,32
5.000 1,71100 8.555,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : PCH-3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,54000
Send Feedback