Add To Favorites
Product Overview
Digi-Key Part Number 283-3869-ND
Quantity Available 1.559
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/PCH-1-1/2-R

Description FUSE BRD MNT 1.5A 250VAC 450VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PC-Tron Series Datasheet
PCN Design/Specification Multiple Devices 25/Oct/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.09
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,45000
  • 283-2356-ND
Additional Resources
Standard Package ? 100
Other Names 283-3869
BK-PCH-1-1-2-R
BK/PCH-1-1/2-R-ND
BK/PCH11/2R

13:59:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,44000 8,44
5 8,13800 40,69
10 7,83600 78,36
50 6,02760 301,38
100 5,12340 512,34
250 4,82204 1.205,51
500 4,21928 2.109,64
1.000 4,06859 4.068,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : PCH-1-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,68200
Send Feedback