Add To Favorites
Product Overview
Digi-Key Part Number 283-2767-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/PCC-2-1/2-R

Description FUSE BRD MNT 2.5A 250VAC 450VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PC-Tron Series Datasheet
PCN Design/Specification Multiple Devices 25/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.3
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.300" L x 0.095" W x 0.170" H (7.62mm x 2.41mm x 4.32mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,45000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCC-2-R - Eaton | 283-2766-ND DigiKey Electronics
  • BK/PCC-2-R
  • Eaton
  • FUSE BOARD MNT 2A 250VAC 450VDC
  • Unit Price 2,15000
  • 283-2766-ND
Additional Resources
Standard Package ? 100
Other Names 283-2767
BK-PCC-2-1-2-R
BK/PCC-2-1/2R
BK/PCC21/2R

00:38:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
5 2,04400 10,22
10 1,94300 19,43
50 1,56740 78,37
100 1,32880 132,88
250 1,29476 323,69
500 1,09034 545,17
1.000 0,97108 971,08
5.000 0,85182 4.259,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : PCC-2-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,51000
Send Feedback