Add To Favorites
Product Overview
Digi-Key Part Number 283-2761-ND
Quantity Available 1.387
Can ship immediately

Factory Stock ?: 5.400
Manufacturer

Manufacturer Part Number

BK/PCB-3-R

Description FUSE BOARD MNT 3A 250VAC 350VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 4.4kA DC
Melting I²t 0.75
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,45000
  • 283-2356-ND
You May Also Be Interested In
  • BK/PCD-5-R - Eaton | 283-3052-ND DigiKey Electronics
  • BK/PCD-5-R
  • Eaton
  • FUSE BOARD MNT 5A 125VAC 250VDC
  • Unit Price 2,15000
  • 283-3052-ND
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,45000
  • 283-2356-ND
  • BK/PCB-1-R - Eaton | 283-2756-ND DigiKey Electronics
  • BK/PCB-1-R
  • Eaton
  • FUSE BOARD MNT 1A 250VAC 450VDC
  • Unit Price 2,15000
  • 283-2756-ND
  • BK/PCB-2-R - Eaton | 283-2759-ND DigiKey Electronics
  • BK/PCB-2-R
  • Eaton
  • FUSE BOARD MNT 2A 250VAC 450VDC
  • Unit Price 2,15000
  • 283-2759-ND
  • BK/PCC-3-R - Eaton | 283-2768-ND DigiKey Electronics
  • BK/PCC-3-R
  • Eaton
  • FUSE BOARD MNT 3A 250VAC 350VDC
  • Unit Price 2,15000
  • 283-2768-ND
Additional Resources
Standard Package ? 100
Other Names 283-2761
BK-PCB-3-R
BK/PCB-3R
BK/PCB3R

11:26:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
5 2,04400 10,22
10 1,94300 19,43
50 1,56740 78,37
100 1,32880 132,88
250 1,29476 323,69
500 1,09034 545,17
1.000 0,97108 971,08
5.000 0,85182 4.259,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4234-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,67208
  • Bulk ? : PCB-3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 15 - Factory Stock ?
  • Unit Price: 5,51000
Send Feedback