Add To Favorites
Product Overview
Digi-Key Part Number 283-2760-ND
Quantity Available 921
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/PCB-2-1/2-R

Description FUSE BRD MNT 2.5A 250VAC 450VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PC-Tron®
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC 450V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC
Melting I²t 0.3
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
DC Cold Resistance -
 
Associated Product
  • BK/PCS - Eaton | 283-2356-ND DigiKey Electronics
  • BK/PCS
  • Eaton
  • FUSE HOLDER RADIAL PCB
  • Unit Price 1,41000
  • 283-2356-ND
Additional Resources
Standard Package ? 100
Other Names 283-2760
BK-PCB-2-1-2-R
BK/PCB-2-1/2R
BK/PCB21/2R

13:26:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
5 1,98800 9,94
10 1,89000 18,90
50 1,52460 76,23
100 1,29260 129,26
250 1,25944 314,86
500 1,06056 530,28
1.000 0,94457 944,57
5.000 0,82857 4.142,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback