Add To Favorites
Product Overview
Digi-Key Part Number 283-2751-ND
Quantity Available 3.976
Can ship immediately

Factory Stock ?: 3.400
Manufacturer

Manufacturer Part Number

BK/MDL-4-R

Description FUSE GLASS 4A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 19.3
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.038 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-2-R - Eaton | 283-2741-ND DigiKey Electronics
  • BK/MDL-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2741-ND
  • BK/MDL-5-R - Eaton | 283-2752-ND DigiKey Electronics
  • BK/MDL-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2752-ND
  • BK/MDL-1-R - Eaton | 283-2733-ND DigiKey Electronics
  • BK/MDL-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2733-ND
  • BK/MDL-3-R - Eaton | 283-2745-ND DigiKey Electronics
  • BK/MDL-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2745-ND
Additional Resources
Standard Package ? 100
Other Names 283-2751
BK-MDL-4-R
BK/MDL-4R
BK/MDL4R

00:40:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,85600 4,28
10 0,80100 8,01
50 0,66340 33,17
100 0,55280 55,28
250 0,53904 134,76
500 0,45610 228,05
1.000 0,40081 400,81
5.000 0,35935 1.796,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,92400
Send Feedback