Add To Favorites
Product Overview
Digi-Key Part Number 283-2199-ND
Quantity Available 1.514
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDL-30

Description FUSE GLASS 30A 32VAC 3AB 3AG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MDL Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 30A
Voltage Rating - AC 32V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 15581
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.001 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2199
BK-MDL-30
BK/MDL30

17:38:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
5 1,91000 9,55
10 1,81400 18,14
50 1,46360 73,18
100 1,24090 124,09
250 1,20908 302,27
500 1,01816 509,08
1.000 0,90680 906,80
5.000 0,79543 3.977,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback