Add To Favorites
Product Overview
Digi-Key Part Number 283-2733-ND
Quantity Available 2.131
Can ship immediately

Factory Stock ?: 4.300
Manufacturer

Manufacturer Part Number

BK/MDL-1-R

Description FUSE GLASS 1A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 11.498
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.273 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,54000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-2-R - Eaton | 283-2741-ND DigiKey Electronics
  • BK/MDL-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2741-ND
  • BK/MDL-3-R - Eaton | 283-2745-ND DigiKey Electronics
  • BK/MDL-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2745-ND
  • BK/MDL-5-R - Eaton | 283-2752-ND DigiKey Electronics
  • BK/MDL-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 0,88000
  • 283-2752-ND
Additional Resources
Standard Package ? 100
Other Names 283-2733
BK-MDL-1-R
BK/MDL-1R
BK/MDL1R

08:30:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,85600 4,28
10 0,80100 8,01
50 0,66340 33,17
100 0,55280 55,28
250 0,53904 134,76
500 0,45610 228,05
1.000 0,40081 400,81
5.000 0,35935 1.796,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4270-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: 3,02000
Send Feedback