Add To Favorites
Product Overview
Digi-Key Part Number 283-2734-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BK/MDL-1/2-R

Description FUSE GLASS 500MA 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.656
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.943 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
You May Also Be Interested In
  • BK/MDL-1-R - Eaton | 283-2733-ND DigiKey Electronics
  • BK/MDL-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,86000
  • 283-2733-ND
  • BK/MDL-2-R - Eaton | 283-2741-ND DigiKey Electronics
  • BK/MDL-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,86000
  • 283-2741-ND
  • BK/MDL-3-R - Eaton | 283-2745-ND DigiKey Electronics
  • BK/MDL-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,86000
  • 283-2745-ND
Additional Resources
Standard Package ? 100
Other Names 283-2734
BK-MDL-1-2-R
BK/MDL-1/2R
BK/MDL1/2R

11:26:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
5 0,83200 4,16
10 0,78000 7,80
50 0,64540 32,27
100 0,53780 53,78
250 0,52432 131,08
500 0,44364 221,82
1.000 0,38987 389,87
5.000 0,34954 1.747,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 2.680 - Factory Stock ?
  • Unit Price: 3,03200
Send Feedback