Add To Favorites
Product Overview
Digi-Key Part Number 283-3047-ND
Quantity Available 922
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDL-1/10-R

Description FUSE GLASS 100MA 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDL
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.042
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 15.68 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3047
BK-MDL-1-10-R
BK/MDL-1/10-R-ND
BK/MDL1/10R

00:01:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
5 2,09400 10,47
10 1,98800 19,88
50 1,60420 80,21
100 1,36000 136,00
250 1,32508 331,27
500 1,11584 557,92
1.000 0,99380 993,80
5.000 0,87175 4.358,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDL-1/10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,46200
Send Feedback