Add To Favorites
Product Overview
Digi-Key Part Number 283-3391-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDA-7-R

Description FUSE CERAMIC 7A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MDA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 7A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 638.33
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.0169 Ohm
 
You May Also Be Interested In
  • BK/MDA-2-R - Eaton | 283-2725-ND DigiKey Electronics
  • BK/MDA-2-R
  • Eaton
  • FUSE CERAMIC 2A 250VAC 3AB 3AG
  • Unit Price 1,52000
  • 283-2725-ND
Additional Resources
Standard Package ? 100
Other Names BK-MDA-7-R
BK/MDA-7-R-ND
BK/MDA7R

21:07:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
5 1,61800 8,09
10 1,53800 15,38
50 1,24060 62,03
100 1,05180 105,18
250 1,02488 256,22
500 0,86306 431,53
1.000 0,76866 768,66
5.000 0,67426 3.371,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDA-7-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,59600
Send Feedback