Add To Favorites
Product Overview
Digi-Key Part Number 283-2729-ND
Quantity Available 1.308
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDA-4-R

Description FUSE CERAMIC 4A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 147.4
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0,03625 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,48000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-2729
BK-MDA-4-R
BK/MDA-4R
BK/MDA4R

04:01:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
5 1,44200 7,21
10 1,35000 13,50
50 1,11700 55,85
100 0,93080 93,08
250 0,90752 226,88
500 0,76790 383,95
1.000 0,67482 674,82
5.000 0,60501 3.025,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDA-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,52000
Send Feedback