Add To Favorites
Product Overview
Digi-Key Part Number 283-3044-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/MDA-1-1/2-R

Description FUSE CERAMIC 1.5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series MDA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 27.5
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.2585 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3044
BK-MDA-1-1-2-R
BK/MDA-1-1/2-R-ND
BK/MDA11/2R

09:13:05 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
5 1,57400 7,87
10 1,49600 14,96
50 1,20680 60,34
100 1,02310 102,31
250 0,99688 249,22
500 0,83950 419,75
1.000 0,74767 747,67
5.000 0,65585 3.279,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MDA-1-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,47000
Send Feedback