Add To Favorites
Product Overview
Digi-Key Part Number 283-3380-ND
Quantity Available 1.406
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-30M

Description FUSE HLDR CART 250V 6.3A PNL MNT
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HTC-xxM Series
Featured Product HTC Fuse Holders, Blocks, and Clips
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type Panel Mount
Orientation -
Termination Style Solder Lug
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BK-HTC-30M
BK/HTC-30M-ND
BK/HTC30M
HTC-30M

11:09:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
5 1,63000 8,15
10 1,54900 15,49
50 1,24980 62,49
100 1,05950 105,95
250 1,03236 258,09
500 0,86936 434,68
1.000 0,77428 774,28
5.000 0,67919 3.395,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback