Add To Favorites
Product Overview
Digi-Key Part Number 283-2923-ND
Quantity Available 2.786
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-15M

Description FUSE BLOCK CART 250V 6.3A PCB
Expanded Description Fuse Block 6.3A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Brass
Contact Finish Tin
 
For Use With
  • BK/GMC-1-R - Eaton | 283-2894-ND DigiKey Electronics
  • BK/GMC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,85000
  • 283-2894-ND
  • BK/S505-4-R - Eaton | 283-2932-ND DigiKey Electronics
  • BK/S505-4-R
  • Eaton
  • FUSE CERAMIC 4A 250VAC 5X20MM
  • Unit Price 1,44000
  • 283-2932-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
Associated Product
  • BK/HTC-150M - Eaton | 283-2922-ND DigiKey Electronics
  • BK/HTC-150M
  • Eaton
  • ACCY COVER SNAP-ON FOR HTC-15M
  • Unit Price 0,65000
  • 283-2922-ND
You May Also Be Interested In
  • BK/HTC-150M - Eaton | 283-2922-ND DigiKey Electronics
  • BK/HTC-150M
  • Eaton
  • ACCY COVER SNAP-ON FOR HTC-15M
  • Unit Price 0,65000
  • 283-2922-ND
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price 2,19000
  • RA-T2X-38E-ND
Additional Resources
Standard Package ? 100
Other Names 283-2923
BK-HTC-15M
BK/HTC-15M-ND
BK/HTC15M
HTC-15M

07:30:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
5 1,04400 5,22
10 0,97700 9,77
50 0,80880 40,44
100 0,67400 67,40
250 0,65716 164,29
500 0,55608 278,04
1.000 0,48866 488,66
5.000 0,43811 2.190,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3961-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: 2,24000
Send Feedback