Add To Favorites
Product Overview
Digi-Key Part Number 283-2856-ND
Quantity Available 3.086
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-92M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
For Use With
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,88000
  • 283-3797-ND
  • Photo Not Available
  • BK/STM
  • Eaton
  • FUSE HOLDER KNOB ASSEMBLY
  • Unit Price 2,71210
  • BK/STM-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2856
BK-HTB-92M-R
BK/HTB-92M-R-ND
BK/HTB92MR

23:54:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
5 3,52000 17,60
10 3,39800 33,98
50 2,67000 133,50
100 2,18460 218,46
250 2,12396 530,99
500 1,82052 910,26
1.000 1,69915 1.699,15
5.000 1,51710 7.585,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback