Add To Favorites
Product Overview
Digi-Key Part Number 283-2855-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-82I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/ABC-12-R - Eaton | 283-2608-ND DigiKey Electronics
  • BK/ABC-12-R
  • Eaton
  • FUSE CERM 12A 250VAC 125VDC 3AB
  • Unit Price 0,87000
  • 283-2608-ND
  • BK/AGC-5-R - Eaton | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price 0,63000
  • 283-2635-ND
  • BK/ABC-15-R - Eaton | 283-2609-ND DigiKey Electronics
  • BK/ABC-15-R
  • Eaton
  • FUSE CERM 15A 250VAC 125VDC 3AB
  • Unit Price 0,87000
  • 283-2609-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2629-ND
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 1,35000
  • 283-3796-ND
Additional Resources
Standard Package ? 100
Other Names 283-2855
BK-HTB-82I-R
BK/HTB-82I-R-ND
BK/HTB82IR

03:26:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,21000 7,21
5 6,96000 34,80
10 6,70100 67,01
50 5,15420 257,71
100 4,38110 438,11
250 4,12340 1.030,85
500 3,60796 1.803,98
1.000 3,47911 3.479,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback