Add To Favorites
Product Overview
Digi-Key Part Number 283-3840-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-56M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,90000
  • 283-3797-ND
  • Photo Not Available
  • BK/STM
  • Eaton
  • FUSE HOLDER KNOB ASSEMBLY
  • Unit Price 2,74230
  • BK/STM-ND
Additional Resources
Standard Package ? 100
Other Names 283-3840
BK-HTB-56M-R
BK/HTB-56M-R-ND
BK/HTB56MR

14:31:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,14000 8,14
5 7,85000 39,25
10 7,56000 75,60
50 5,81500 290,75
100 4,94280 494,28
250 4,65204 1.163,01
500 4,07052 2.035,26
1.000 3,92515 3.925,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback