Add To Favorites
Product Overview
Digi-Key Part Number 283-3371-ND
Quantity Available 1.027
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-52I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
Associated Product
  • Photo Not Available
  • BK/STI
  • Eaton
  • FUSE KNOB ASSEMBLY
  • Unit Price 1,91770
  • BK/STI-ND
Additional Resources
Standard Package ? 100
Other Names BK-HTB-52I-R
BK/HTB-52I-R-ND
BK/HTB52IR

00:45:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
5 3,42400 17,12
10 3,30600 33,06
50 2,59720 129,86
100 2,12500 212,50
250 2,06600 516,50
500 1,77084 885,42
1.000 1,65278 1.652,78
5.000 1,47569 7.378,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-52I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,81300
Send Feedback