Add To Favorites
Product Overview
Digi-Key Part Number 283-3370-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-48M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,90000
  • 283-3797-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BK-HTB-48M-R
BK/HTB-48M-R-ND
BK/HTB48MR

21:24:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
5 4,23000 21,15
10 4,07800 40,78
50 3,17180 158,59
100 2,64320 264,32
250 2,56768 641,92
500 2,19008 1.095,04
1.000 2,07680 2.076,80
5.000 1,88800 9.440,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-48M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,56000
Send Feedback