Add To Favorites
Product Overview
Digi-Key Part Number 283-3368-ND
Quantity Available 758
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-42M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,93000
  • 283-3797-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BK-HTB-42M-R
BK/HTB-42M-R-ND
BK/HTB42MR

05:04:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
5 3,56200 17,81
10 3,44000 34,40
50 2,70280 135,14
100 2,21140 221,14
250 2,14996 537,49
500 1,84282 921,41
1.000 1,71996 1.719,96
5.000 1,53568 7.678,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-42M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,81300
Send Feedback