Add To Favorites
Product Overview
Digi-Key Part Number 283-2854-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-36M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,93000
  • 283-3797-ND
  • Photo Not Available
  • BK/STM
  • Eaton
  • FUSE HOLDER KNOB ASSEMBLY
  • Unit Price 2,78820
  • BK/STM-ND
Additional Resources
Standard Package ? 100
Other Names 283-2854
BK-HTB-36M-R
BK/HTB-36M-R-ND
BK/HTB36MR

07:26:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,27000 8,27
5 7,98200 39,91
10 7,68600 76,86
50 5,91240 295,62
100 5,02550 502,55
250 4,72988 1.182,47
500 4,13866 2.069,33
1.000 3,99085 3.990,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-36M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,68600
Send Feedback