Add To Favorites
Product Overview
Digi-Key Part Number 283-2871-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-34I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 1,34000
  • 283-3796-ND
  • Photo Not Available
  • BK/STI
  • Eaton
  • FUSE KNOB ASSEMBLY
  • Unit Price 1,86530
  • BK/STI-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2871
BK-HTB-34I-R
BK/HTB-34I-R-ND
BK/HTB34IR
HTB-34I-R

02:03:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
5 3,33200 16,66
10 3,21500 32,15
50 2,52640 126,32
100 2,06700 206,70
250 2,00960 502,40
500 1,72250 861,25
1.000 1,60766 1.607,66
5.000 1,43541 7.177,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-34I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,62700
Send Feedback