Add To Favorites
Product Overview
Digi-Key Part Number 283-3042-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-28I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 1,35000
  • 283-3796-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3042
BK-HTB-28I-R
BK/HTB-28I-R-ND
BK/HTB28IR

00:58:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
5 3,55800 17,79
10 3,43600 34,36
50 2,69980 134,99
100 2,20900 220,90
250 2,14760 536,90
500 1,84080 920,40
1.000 1,71808 1.718,08
5.000 1,53400 7.670,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-28I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,56000
Send Feedback