Add To Favorites
Product Overview
Digi-Key Part Number 283-3365-ND
Quantity Available 1.316
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-26M-R

Description FUSE HLDR CART 250V 16A PNL MNT
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Associated Product
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 1,88000
  • 283-3797-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BK-HTB-26M-R
BK/HTB-26M-R-ND
BK/HTB26MR

15:29:39 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
5 3,98000 19,90
10 3,84300 38,43
50 3,01920 150,96
100 2,47030 247,03
250 2,40172 600,43
500 2,05858 1.029,29
1.000 1,92135 1.921,35
5.000 1,71549 8.577,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-26M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,47600
Send Feedback