Add To Favorites
Product Overview
Digi-Key Part Number 283-2852-ND
Quantity Available 493
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTB-26I-R

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
For Use With
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2619-ND
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2626-ND
  • BK/AGC-3-R - Eaton | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price 0,40000
  • 283-2629-ND
Associated Product
  • BK/FTI - Eaton | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price 1,37000
  • 283-3796-ND
You May Also Be Interested In
  • BK/ABC-20-R - Eaton | 283-2611-ND DigiKey Electronics
  • BK/ABC-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,28000
  • 283-2611-ND
Additional Resources
Standard Package ? 100
Other Names 283-2852
BK-HTB-26I-R
BK/HTB-26I-R-ND
BK/HTB26IR

12:41:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
5 4,70400 23,52
10 4,53500 45,35
50 3,52720 176,36
100 2,93940 293,94
250 2,85540 713,85
500 2,43550 1.217,75
1.000 2,30952 2.309,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4287-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,68600
Send Feedback