Add To Favorites
Product Overview
Digi-Key Part Number 283-2872-ND
Quantity Available 715
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HRK-R

Description FUSE HOLDER CART 32V 15A IN LINE
Expanded Description Fuse Holder 15A 32V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets HRK Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HKR
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 15A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2343-ND BK/HRK Eaton Bulk ? 600 - Factory Stock ?
5,26920 100  Non-Stock ?
For Use With
  • BK/SFE-9 - Eaton | 283-3905-ND DigiKey Electronics
  • BK/SFE-9
  • Eaton
  • FUSE GLASS 9A 32VDC 7AG
  • Unit Price 0,67000
  • 283-3905-ND
Additional Resources
Standard Package ? 100
Other Names 283-2872
BK-HRK-R
BK/HRK-R-ND
BK/HRKR

18:31:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,23000 5,23
5 5,04600 25,23
10 4,86500 48,65
50 3,78380 189,19
100 3,15320 315,32
250 3,06316 765,79
500 2,61268 1.306,34
1.000 2,47754 2.477,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HRK-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,60200
Send Feedback