Add To Favorites
Product Overview
Digi-Key Part Number 283-3364-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HPG

Description FUSE HLDR CART 600V 30A PNL MNT
Expanded Description Fuse Holder 30A 600V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets HPG, HPD Panel-Mount Fuseholder
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HPG
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products AGU, BAF, BAN, FNM, FNQ, KTK
Fuse Size 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 50
Other Names BK-HPG
BK/HPG-ND
HPG

08:48:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,13000 23,13
5 21,35400 106,77
10 19,57400 195,74
50 16,90460 845,23
100 14,23550 1.423,55
250 13,34580 3.336,45
500 12,01124 6.005,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback