Add To Favorites
Product Overview
Digi-Key Part Number 283-3830-ND
Quantity Available 944
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HMJ

Description FUSE HOLDER CART 32V 20A IN LINE
Expanded Description Fuse Holder 20A 32V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HM
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products SFE-20
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
For Use With
  • BK/SFE-20 - Eaton | 283-3902-ND DigiKey Electronics
  • BK/SFE-20
  • Eaton
  • FUSE GLASS 20A 32VDC 3AB 3AG
  • Unit Price 0,56000
  • 283-3902-ND
You May Also Be Interested In
  • BK/HRJ - Eaton | 283-3837-ND DigiKey Electronics
  • BK/HRJ
  • Eaton
  • FUSE HOLDER CART 32V 20A IN LINE
  • Unit Price 7,33000
  • 283-3837-ND
  • BK/HMK - Eaton | 283-3831-ND DigiKey Electronics
  • BK/HMK
  • Eaton
  • FUSE HOLDER CART 32V 30A IN LINE
  • Unit Price 7,93000
  • 283-3831-ND
  • BK/SFE-20 - Eaton | 283-3902-ND DigiKey Electronics
  • BK/SFE-20
  • Eaton
  • FUSE GLASS 20A 32VDC 3AB 3AG
  • Unit Price 0,56000
  • 283-3902-ND
  • BK/HHT - Eaton | 283-3038-ND DigiKey Electronics
  • BK/HHT
  • Eaton
  • FUSE HOLDER CART 32V 10A IN LINE
  • Unit Price 3,17000
  • 283-3038-ND
Additional Resources
Standard Package ? 100
Other Names 283-3830
BK-HMJ
BK/HMJ-ND
HMJ

14:37:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,16000 7,16
5 6,90800 34,54
10 6,65100 66,51
50 5,11640 255,82
100 4,34900 434,90
250 4,09320 1.023,30
500 3,58154 1.790,77
1.000 3,45362 3.453,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback