Add To Favorites
Product Overview
Digi-Key Part Number 283-2359-ND
Quantity Available 1.060
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HLT

Description FUSE BLOCK BLADE 125V 15A PCB
Expanded Description Fuse Block 15A 125V 1 Circuit Indicating Fuse PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets HLS, HLT, PCT Fuseholders
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HLT
Part Status Active
Fuseholder Type Block
Fuse Type Indicating Fuse
For Use With/Related Products GMT
Fuse Size 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm)
Number of Circuits 1
Voltage 125V
Current Rating 15A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper
Contact Finish Tin
 
For Use With
  • BK/GMT-10A - Eaton | 283-2065-ND DigiKey Electronics
  • BK/GMT-10A
  • Eaton
  • FUSE INDICATING 10A 125VAC/60VDC
  • Unit Price 2,84000
  • 283-2065-ND
  • BK/GMT-15A - Eaton | 283-2067-ND DigiKey Electronics
  • BK/GMT-15A
  • Eaton
  • FUSE INDICATING 15A 125VAC/60VDC
  • Unit Price 2,84000
  • 283-2067-ND
  • BK/GMT-5A - Eaton | 283-2063-ND DigiKey Electronics
  • BK/GMT-5A
  • Eaton
  • FUSE INDICATING 5A 125VAC/60VDC
  • Unit Price 2,84000
  • 283-2063-ND
  • BK/GMT-3A - Eaton | 283-2060-ND DigiKey Electronics
  • BK/GMT-3A
  • Eaton
  • FUSE INDICATING 3A 125VAC/60VDC
  • Unit Price 2,84000
  • 283-2060-ND
Associated Product
  • BK/GMT-X - Eaton | 283-2846-ND DigiKey Electronics
  • BK/GMT-X
  • Eaton
  • FUSE COVER FOR GMT SERIES
  • Unit Price 1,86410
  • 283-2846-ND
You May Also Be Interested In
  • BK/HLS - Eaton | 283-2358-ND DigiKey Electronics
  • BK/HLS
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 3,43000
  • 283-2358-ND
Additional Resources
Standard Package ? 672
Other Names 283-2359
BK-HLT
HLT

11:39:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 2,94
5 2,79400 13,97
10 2,65400 26,54
50 2,14140 107,07
100 1,81550 181,55
250 1,76892 442,23
500 1,48960 744,80
1.000 1,32668 1.326,68
5.000 1,16376 5.818,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HLT-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,88000
Send Feedback