Add To Favorites
Product Overview
Digi-Key Part Number 283-3362-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HLS-01-SL

Description FUSE BLOCK BLADE 125V 15A PCB
Expanded Description Fuse Block 15A 125VAC, 60VDC 1 Circuit Indicating Fuse PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HLS
Part Status Active
Fuseholder Type Block
Fuse Type Indicating Fuse
For Use With/Related Products GMT Indicating
Fuse Size 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm)
Number of Circuits 1
Voltage 125VAC, 60VDC
Current Rating 15A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper
Contact Finish Tin
 
You May Also Be Interested In
  • BK/HLS - Eaton | 283-2358-ND DigiKey Electronics
  • BK/HLS
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 3,43000
  • 283-2358-ND
Additional Resources
Standard Package ? 1.200
Other Names BK-HLS-01-SL
BK/HLS-01-SL-ND
BK/HLS01SL

17:25:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
5 3,89600 19,48
10 3,76200 37,62
50 2,95620 147,81
100 2,41870 241,87
250 2,35152 587,88
500 2,01558 1.007,79
1.000 1,88121 1.881,21
5.000 1,67965 8.398,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HLS-01-SL-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,80500
Send Feedback