Add To Favorites
Product Overview
Digi-Key Part Number 283-3361-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HKP-BBHH-R

Description FUSE HLDR CART 250V 15A PNL MNT
Expanded Description Fuse Holder 15A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HKP
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 15A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
  • BK/HKP-HH-R - Eaton | 283-2849-ND DigiKey Electronics
  • BK/HKP-HH-R
  • Eaton
  • FUSE HLDR CART 250V 15A PNL MNT
  • Unit Price 4,63000
  • 283-2849-ND
Additional Resources
Standard Package ? 100
Other Names BK-HKP-BBHH-R
BK/HKP-BBHH-R-ND
BK/HKPBBHHR

18:52:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
5 5,71000 28,55
10 5,50500 55,05
50 4,28200 214,10
100 3,56830 356,83
250 3,46636 866,59
500 2,95660 1.478,30
1.000 2,80368 2.803,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HKP-BBHH-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,38800
Send Feedback