Add To Favorites
Product Overview
Digi-Key Part Number 283-3038-ND
Quantity Available 799
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HHT

Description FUSE HOLDER CART 32V 10A IN LINE
Expanded Description Fuse Holder 10A 32V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HHT
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 32V
Current Rating 10A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material Brass
Contact Finish -
 
You May Also Be Interested In
  • FX0380 - Bulgin | 708-1429-ND DigiKey Electronics
  • FX0380
  • Bulgin
  • FUSE HOLDER CART 50V 10A IN LINE
  • Unit Price 3,99000
  • 708-1429-ND
Additional Resources
Standard Package ? 1.000
Other Names 283-3038
BK-HHT
BK/HHT-ND
HHT

07:35:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
5 3,03200 15,16
10 2,92800 29,28
50 2,30040 115,02
100 1,88210 188,21
250 1,82984 457,46
500 1,56844 784,22
1.000 1,46388 1.463,88
5.000 1,30704 6.535,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HHT-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 200 - Factory Stock ?
  • Unit Price: 3,20220
Send Feedback