Add To Favorites
Product Overview
Digi-Key Part Number 283-3360-ND
Quantity Available 1.170
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HHJ-B-R

Description FUSE HOLDER CART 32V 20A IN LINE
Expanded Description Fuse Holder 20A 32V 1 Circuit Cartridge Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HR,HM,HFA,HHT Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products SFE-20
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Crimp
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 100
Other Names BK-HHJ-B-R
BK/HHJ-B-R-ND
BK/HHJBR

20:04:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
5 1,98600 9,93
10 1,88600 18,86
50 1,52220 76,11
100 1,29040 129,04
250 1,25732 314,33
500 1,05880 529,40
1.000 0,94299 942,99
5.000 0,82718 4.135,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback