Add To Favorites
Product Overview
Digi-Key Part Number 283-2357-ND
Quantity Available 278
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HHC

Description FUSE HLDR BLADE 32V 16A IN LINE
Expanded Description Fuse Holder 16A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HHC
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 1
Voltage 32V
Current Rating 16A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
For Use With
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2316-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2314-ND
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0,73000
  • 283-2318-ND
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 0,73000
  • 283-2319-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2357
BK-HHC
HHC

14:36:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
5 4,33400 21,67
10 4,18000 41,80
50 3,25120 162,56
100 2,70930 270,93
250 2,63188 657,97
500 2,24484 1.122,42
1.000 2,12872 2.128,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HHC-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,36300
Send Feedback