Add To Favorites
Product Overview
Digi-Key Part Number 283-3354-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HBV-M-R

Description FUSE HLDR CARTRIDGE 250V 16A PCB
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HBH, HBV, HBW Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HB PCB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • BK/HBH-M-R - Eaton | 283-2710-ND DigiKey Electronics
  • BK/HBH-M-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 3,94000
  • 283-2710-ND
  • BK/HBH-I-R - Eaton | 283-2709-ND DigiKey Electronics
  • BK/HBH-I-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 3,08000
  • 283-2709-ND
Additional Resources
Standard Package ? 100
Other Names BK-HBV-M-R
BK/HBV-M-R-ND
BK/HBVMR

08:48:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
5 5,99200 29,96
10 5,77900 57,79
50 4,49480 224,74
100 3,74560 374,56
250 3,63860 909,65
500 3,10352 1.551,76
1.000 2,94299 2.942,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HBV-M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,88200
Send Feedback