Add To Favorites
Product Overview
Digi-Key Part Number 283-2710-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HBH-M-R

Description FUSE HLDR CARTRIDGE 250V 16A PCB
Expanded Description Fuse Holder 16A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HB PCB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 16A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material -
Contact Finish -
 
For Use With
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
  • BK/GMA-1-R - Eaton | 283-2837-ND DigiKey Electronics
  • BK/GMA-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2837-ND
  • BK/GMA-3-R - Eaton | 283-2841-ND DigiKey Electronics
  • BK/GMA-3-R
  • Eaton
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2841-ND
You May Also Be Interested In
  • BK/HTC-50M - Eaton | 283-2926-ND DigiKey Electronics
  • BK/HTC-50M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,68000
  • 283-2926-ND
  • BK/HBH-I-R - Eaton | 283-2709-ND DigiKey Electronics
  • BK/HBH-I-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 3,03000
  • 283-2709-ND
Additional Resources
Standard Package ? 100
Other Names 283-2710
BK/HBH-MR
BK/HBHMR
HBH-M-R
HBH-MR

00:25:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
5 3,75200 18,76
10 3,62100 36,21
50 2,84520 142,26
100 2,32790 232,79
250 2,26324 565,81
500 1,93992 969,96
1.000 1,81059 1.810,59
5.000 1,61660 8.083,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HBH-M-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,29000
Send Feedback