Add To Favorites
Product Overview
Digi-Key Part Number 283-2155-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BK/GMW-3

Description FUSE BOARD MOUNT 3A 125VAC RAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GMW, HWA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMW
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t -
Approvals UL
Operating Temperature -
Color -
Size / Dimension 0.280" Dia x 0.252" H (7.10mm x 6.40mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 283-2155
BK-GMW-3
BK/GMW3
GMW-3

03:24:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,88000 8,88
5 8,56600 42,83
10 8,24900 82,49
50 6,34480 317,24
100 5,39310 539,31
250 5,07584 1.268,96
500 4,44136 2.220,68
1.000 4,28275 4.282,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback