Add To Favorites
Product Overview
Digi-Key Part Number 283-2149-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMW-1/2

Description FUSE BRD MNT 500MA 125VAC RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GMW, HWA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMW
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t -
Approvals UL
Operating Temperature -
Color -
Size / Dimension 0.280" Dia x 0.252" H (7.10mm x 6.40mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 283-2149
BK-GMW-1-2
BK/GMW1/2
GMW-1/2

14:49:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 10,44
5 10,06800 50,34
10 9,69500 96,95
50 7,45760 372,88
100 6,33900 633,90
250 5,96608 1.491,52
500 5,22032 2.610,16
1.000 5,03388 5.033,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback