Add To Favorites
Product Overview
Digi-Key Part Number 283-2065-ND
Quantity Available 4.946
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMT-10A

Description FUSE INDICATING 10A 125VAC/60VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMT
Packaging ? Bulk ?
Part Status Active
Fuse Type Indicating Fuse
Current Rating 10A
Voltage Rating - AC 125V
Voltage Rating - DC 60V
Response Time Fast
Applications Telecom
Features Indicating
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 300A AC, 450A DC
Mounting Type Holder
Package / Case Alarm Indicator
Size / Dimension 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Melting I²t -
DC Cold Resistance -
 
Associated Product
  • BK/HLS - Eaton | 283-2358-ND DigiKey Electronics
  • BK/HLS
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 3,37000
  • 283-2358-ND
  • BK/HLT - Eaton | 283-2359-ND DigiKey Electronics
  • BK/HLT
  • Eaton
  • FUSE BLOCK BLADE 125V 15A PCB
  • Unit Price 2,89000
  • 283-2359-ND
  • Photo Not Available
  • PCT
  • Eaton
  • FUSE HOLDER BLADE 125V 15A PCB
  • Unit Price 23,78600
  • PCT-ND
You May Also Be Interested In
  • BK/GMT-5A - Eaton | 283-2063-ND DigiKey Electronics
  • BK/GMT-5A
  • Eaton
  • FUSE INDICATING 5A 125VAC/60VDC
  • Unit Price 2,79000
  • 283-2063-ND
  • BK/GMT-15A - Eaton | 283-2067-ND DigiKey Electronics
  • BK/GMT-15A
  • Eaton
  • FUSE INDICATING 15A 125VAC/60VDC
  • Unit Price 2,79000
  • 283-2067-ND
  • BK/GMT-3A - Eaton | 283-2060-ND DigiKey Electronics
  • BK/GMT-3A
  • Eaton
  • FUSE INDICATING 3A 125VAC/60VDC
  • Unit Price 2,79000
  • 283-2060-ND
  • BK/GMT-1A - Eaton | 283-2056-ND DigiKey Electronics
  • BK/GMT-1A
  • Eaton
  • FUSE INDICATING 1A 125VAC/60VDC
  • Unit Price 2,79000
  • 283-2056-ND
Additional Resources
Standard Package ? 100
Other Names 283-2065
BK-GMT-10A
BK/GMT-10
BK/GMT10A
GMT-10

15:00:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
5 2,66200 13,31
10 2,52900 25,29
50 2,04100 102,05
100 1,73040 173,04
250 1,68600 421,50
500 1,41978 709,89
1.000 1,26449 1.264,49
5.000 1,10920 5.546,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMT-10A-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,61500
Send Feedback