Add To Favorites
Product Overview
Digi-Key Part Number 283-2911-ND
Quantity Available 1.013
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMD-750-R

Description FUSE GLASS 750MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMD
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 750mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 4.7
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.4425 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,08000
  • 283-2923-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2911
BK-GMD-750-R
BK/GMD-750-R-ND
BK/GMD750R

17:15:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
5 0,84600 4,23
10 0,79100 7,91
50 0,65480 32,74
100 0,54560 54,56
250 0,53200 133,00
500 0,45016 225,08
1.000 0,39558 395,58
5.000 0,35466 1.773,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMD-750-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,20400
Send Feedback