Add To Favorites
Product Overview
Digi-Key Part Number 283-2917-ND
Quantity Available 1.258
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMD-3-R

Description FUSE GLASS 3A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMD
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 145
Approvals CSA, PSE/JET, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0655 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,74000
  • 283-2925-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2917
BK-GMD-3-R
BK/GMD-3-R-ND
BK/GMD3R

09:36:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,86000 4,30
10 0,80400 8,04
50 0,66580 33,29
100 0,55480 55,48
250 0,54092 135,23
500 0,45770 228,85
1.000 0,40220 402,20
5.000 0,36060 1.802,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMD-3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,25800
Send Feedback