Add To Favorites
Product Overview
Digi-Key Part Number 283-2904-ND
Quantity Available 1.264
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMC-8-R

Description FUSE GLASS 8A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 8A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 200
Approvals MITI, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.009 Ohm
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 283-2904
BK-GMC-8-R
BK/GMC-8-R-ND
BK/GMC8R

23:56:39 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
5 0,82000 4,10
10 0,76700 7,67
50 0,63440 31,72
100 0,52860 52,86
250 0,51544 128,86
500 0,43612 218,06
1.000 0,38326 383,26
5.000 0,34362 1.718,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-8-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,93000
Send Feedback