Add To Favorites
Product Overview
Digi-Key Part Number 283-3340-ND
Quantity Available 1.030
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMC-400-R

Description FUSE GLASS 400MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 400mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.18
Approvals CSA, KC-MARK, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.615 Ohm
 
Additional Resources
Standard Package ? 100
Other Names BK-GMC-400-R
BK/GMC-400-R-ND
BK/GMC400R

08:36:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
5 1,05200 5,26
10 0,98300 9,83
50 0,81340 40,67
100 0,67780 67,78
250 0,66084 165,21
500 0,55918 279,59
1.000 0,49140 491,40
5.000 0,44057 2.202,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-400-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,44400
Send Feedback