Add To Favorites
Product Overview
Digi-Key Part Number 283-2901-ND
Quantity Available 861
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMC-4-R

Description FUSE GLASS 4A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 36
Approvals CSA, KC-MARK, MITI, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.019 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,74000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2901
BK-GMC-4-R
BK/GMC-4-R-ND
BK/GMC4R

02:17:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
5 0,83400 4,17
10 0,77900 7,79
50 0,64500 32,25
100 0,53750 53,75
250 0,52404 131,01
500 0,44342 221,71
1.000 0,38968 389,68
5.000 0,34937 1.746,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-4-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 185 - Factory Stock ?
  • Unit Price: 2,98000
Send Feedback