Add To Favorites
Product Overview
Digi-Key Part Number 283-2899-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BK/GMC-3-R

Description FUSE GLASS 3A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 19
Approvals CSA, KC-MARK, MITI, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.026 Ohm
 
Associated Product
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1,08000
  • 283-2923-ND
You May Also Be Interested In
  • BK/GMC-2-R - Eaton | 283-2897-ND DigiKey Electronics
  • BK/GMC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,85000
  • 283-2897-ND
Additional Resources
Standard Package ? 100
Other Names 283-2899
BK-GMC-3-R
BK/GMC-3-R-ND
BK/GMC3R

13:47:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
5 0,82000 4,10
10 0,76700 7,67
50 0,63440 31,72
100 0,52860 52,86
250 0,51544 128,86
500 0,43612 218,06
1.000 0,38326 383,26
5.000 0,34362 1.718,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-3-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,93000
Send Feedback