Add To Favorites
Product Overview
Digi-Key Part Number 283-2888-ND
Quantity Available 1.534
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMC-100-R

Description FUSE GLASS 100MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0094
Approvals CSA, KC-MARK, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 4.775 Ohm
 
Associated Product
  • BK/HTC-45M - Eaton | 283-2925-ND DigiKey Electronics
  • BK/HTC-45M
  • Eaton
  • FUSE HOLDER CART 250V 6.3A PCB
  • Unit Price 3,64000
  • 283-2925-ND
Additional Resources
Standard Package ? 100
Other Names 283-2888
BK-GMC-100-R
BK/GMC-100-R-ND
BK/GMC100R

13:07:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
5 1,78000 8,90
10 1,69000 16,90
50 1,36360 68,18
100 1,15610 115,61
250 1,12640 281,60
500 0,94854 474,27
1.000 0,84480 844,80
5.000 0,74105 3.705,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMC-100-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,44400
Send Feedback