Add To Favorites
Product Overview
Digi-Key Part Number 283-3803-ND
Quantity Available 1.693
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMA-V-2-R

Description FUSE GLASS 2A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GMA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 3.1
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance 0.066 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3803
BK-GMA-V-2-R
BK/GMA-V-2-R-ND
BK/GMAV2R

02:50:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,85600 4,28
10 0,80100 8,01
50 0,66340 33,17
100 0,55280 55,28
250 0,53904 134,76
500 0,45610 228,05
1.000 0,40081 400,81
5.000 0,35935 1.796,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback