Add To Favorites
Product Overview
Digi-Key Part Number 283-3031-ND
Quantity Available 861
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMA-63-R

Description FUSE GLASS 63MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 63mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.00024
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 15.75 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3031
BK-GMA-63-R
BK/GMA-63-R-ND
BK/GMA63R

18:30:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
5 1,57400 7,87
10 1,49600 14,96
50 1,20680 60,34
100 1,02310 102,31
250 0,99688 249,22
500 0,83950 419,75
1.000 0,74767 747,67
5.000 0,65585 3.279,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMA-63-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,89800
Send Feedback